8-bit microcontroller featuring 33 MHz clock speed and 65KB FLASH ROM with 1KB RAM. This industrial-grade component offers 32 I/O lines, an 8-bit external data bus, and a 16-bit address bus. Encased in a 44-terminal PQCC package (S-PQCC-J44), it operates within an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 5V (4.5V to 5.5V). Includes PWM channels.
NXP P89C51RD2FA/01 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 33 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 33 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for NXP P89C51RD2FA/01 to view detailed technical specifications.
No datasheet is available for this part.