The P89C51RD2HBP/00,112 is an 80C51 8-bit microcontroller from NXP, featuring 64KB of FLASH memory and a maximum operating frequency of 33MHz. It operates on a 5V supply voltage and is packaged in a PDIP package. The device has 32 programmable I/O pins and 3 timers/counters. It can withstand a maximum power dissipation of 1.5W and has a maximum operating temperature of 70°C. The microcontroller also includes a watchdog timer and 1KB of RAM.
NXP P89C51RD2HBP/00,112 technical specifications.
| Package/Case | PDIP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Interface | UART |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1.5W |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P89C51RD2HBP/00,112 to view detailed technical specifications.
No datasheet is available for this part.