Industrial-grade 8-bit microcontroller featuring 32KB Flash memory and a maximum clock frequency of 33 MHz. This integrated circuit offers an 8-bit external data bus and a 16-bit address bus, supporting up to 32 I/O lines. Operating within an industrial temperature range of -40°C to 85°C, it utilizes a 44-terminal PQFP package with a supply voltage range of 4.5V to 5.5V.
NXP P89C52UFBB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 33 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 33 |
| ROM Programmability | FLASH |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP P89C52UFBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.