NXP P89C60X2BBD technical specifications.
| Access Time | 33us |
| Package/Case | LQFP |
| Core Architecture | 8051 |
| Frequency | 33kHz |
| Lead Free | Lead Free |
| Packaging | Tray |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P89C60X2BBD to view detailed technical specifications.
No datasheet is available for this part.