NXP P89C61X2BA technical specifications.
| Access Time | 33us |
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Frequency | 33kHz |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| RAM Size | 1024B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P89C61X2BA to view detailed technical specifications.
No datasheet is available for this part.