The P89C662HBBD/00,557 is an 8-bit microcontroller from NXP with a 32KB FLASH memory and 1KB RAM. It operates at a maximum frequency of 33MHz and has a maximum power dissipation of 1.5W. The device is available in an LQFP package and is designed for use in applications with operating temperatures ranging from 0°C to 70°C. It features 32 programmable I/O lines and 3 timers/counters, and supports I2C and UART interfaces.
NXP P89C662HBBD/00,557 technical specifications.
| Package/Case | LQFP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Interface | I2C, UART |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.5W |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS | Compliant |
Download the complete datasheet for NXP P89C662HBBD/00,557 to view detailed technical specifications.
No datasheet is available for this part.