8-bit microcontroller featuring a 40 MHz clock frequency and 65536 words of FLASH ROM. This PQCC68 package offers 68 terminals with 48 I/O lines, an 8-bit external data bus, and a 16-bit address bus. Operates within a commercial temperature grade from 0°C to 70°C, with a nominal supply voltage of 5V (4.5V to 5.5V) and a maximum supply current of 60mA.
NXP P89C739ABA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Pin Count | 68 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 48 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 512 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP P89C739ABA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.