
8-bit microcontroller (MCU) featuring an 80C51 core architecture and 32KB FLASH memory. Operates at a maximum frequency of 40MHz with an 8-bit data bus. Offers 32 programmable I/Os, 3 timers/counters, and integrated peripherals including POR, PWM, and WDT. Interfaces include SPI, UART, USART, and EBI/EMI. Packaged in LCC with an operating voltage range of 4.5V to 5.5V, suitable for temperatures from -40°C to 85°C.
NXP P89CV51RC2FA,512 technical specifications.
| Package/Case | LCC |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Interface | SPI, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | 89C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P89CV51RC2FA,512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
