
8-bit Microcontroller featuring an 80C51 core architecture and 1KB FLASH memory with 128B RAM. Operates at up to 18MHz with an internal oscillator and includes a UART interface. Offers 6 programmable I/Os, 2 timers/counters, and peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Supplied in a PDIP package for through-hole mounting, with a supply voltage range of 2.4V to 3.6V and operating temperatures from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
NXP P89LPC901FN,129 technical specifications.
| Package/Case | PDIP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 18MHz |
| Interface | UART |
| Max Frequency | 18MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Through Hole |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | LPC900 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
