
8-bit microcontroller featuring an 80C51 core, operating up to 18MHz with 1KB Flash memory and 128 bytes of RAM. This surface-mount SOIC package offers 6 programmable I/Os, 2 timers/counters, and a UART interface. Designed for a 2.4V to 3.6V supply range, it includes integrated peripherals like Brown-out Detect/Reset and a Watchdog Timer. Operating temperature range is -40°C to 85°C.
NXP P89LPC902FD,112 technical specifications.
| Package/Case | SOIC |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 18MHz |
| Interface | UART |
| Lead Free | Lead Free |
| Max Frequency | 18MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | LPC900 |
| RoHS | Compliant |
Download the complete datasheet for NXP P89LPC902FD,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
