
8-bit microcontroller featuring an 80C51 core architecture with an 8-bit data bus. Operates at up to 18MHz with 1KB FLASH memory and 128B RAM. Includes 6 programmable I/Os, 2 PWM channels, 2 timers/counters, and 1 UART interface. Packaged in a through-hole PDIP with an internal oscillator, supporting a supply voltage range of 2.4V to 3.6V and operating temperatures from -40°C to 85°C. Peripherals include Brown-out Detect/Reset, POR, and WDT.
NXP P89LPC902FN,129 technical specifications.
| Package/Case | PDIP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 18MHz |
| Height | 3.2mm |
| Interface | UART |
| Length | 9.8mm |
| Max Frequency | 18MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Mount | Through Hole |
| Number of I/Os | 6 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 6 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | LPC900 |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for NXP P89LPC902FN,129 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
