
8-bit CISC microcontroller featuring an 80C51 core architecture, operating at up to 18MHz. This surface-mount device offers 1KB of FLASH memory and 128B of RAM, with 6 programmable I/O pins. Integrated peripherals include UART, I2C, Brown-out Detect/Reset, POR, WDT, and 2 PWM channels. Operates from 2.4V to 3.6V, with a temperature range of -40°C to 85°C. Packaged in an 8-pin SOIC.
NXP P89LPC903FD,112 technical specifications.
| Package/Case | SOIC |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 18MHz |
| Height | 1.45mm |
| Interface | UART, USART, I2C |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 18MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of I/Os | 6 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 6 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT, PWM |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | LPC900 |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP P89LPC903FD,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
