
8-bit microcontroller featuring an 80C51 core architecture, operating up to 18MHz. This MCU offers 1KB of FLASH memory and 128B of RAM, with 10 programmable I/O pins. Integrated peripherals include UART, USART, 2 PWM channels, 2 timers/counters, Brown-out Detect/Reset, POR, and WDT. Packaged in a 14-TSSOP for surface mounting, it operates from 2.4V to 3.6V and is RoHS compliant.
NXP P89LPC9107FDH,129 technical specifications.
| Package/Case | TSSOP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 18MHz |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 12MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Number of Programmable I/O | 10 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 960 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC900 |
| RoHS | Compliant |
Download the complete datasheet for NXP P89LPC9107FDH,129 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
