
8-bit CISC microcontroller featuring an 80C51 core architecture and 1KB of FLASH memory. Operates at up to 12MHz with an internal oscillator, offering 12 programmable I/O pins. Includes SPI and UART interfaces, two timers/counters, and peripherals such as Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Packaged in a 14-pin TSSOP for surface mounting, with an operating temperature range of -40°C to 85°C and supply voltage from 2.4V to 3.6V.
NXP P89LPC912FDH129 technical specifications.
| Package/Case | TSSOP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 18MHz |
| Interface | SPI, UART |
| Lead Free | Lead Free |
| Max Frequency | 12MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Series | LPC900 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P89LPC912FDH129 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
