
8-bit microcontroller featuring an 80C51 core architecture and 2KB of FLASH memory. This integrated circuit offers 10 programmable I/O pins, 2 timers/counters, and supports I2C, UART, USART, and SPI interfaces. Operating with an 8-bit data bus width and an internal oscillator, it achieves a maximum frequency of 18MHz. The component is housed in a TSSOP package, operates within a supply voltage range of 2.4V to 3.6V, and has a maximum power dissipation of 1.5W. It includes peripherals such as Brown-out Detect/Reset, POR, PWM, and a watchdog timer, with a temperature range of -40°C to 85°C.
NXP P89LPC9151FDH,129 technical specifications.
| Package/Case | TSSOP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Interface | I2C, UART, USART, SPI |
| Max Frequency | 18MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.4V |
| Number of I/Os | 12 |
| Number of Programmable I/O | 10 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | LPC900 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P89LPC9151FDH,129 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
