NXP P89LPC915HDH technical specifications.
| Package/Case | TSSOP |
| Frequency | 18MHz |
| Max Supply Voltage | 3.6V |
| Memory Size | 2KB |
| Min Supply Voltage | 2.4V |
| Number of I/Os | 14 |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P89LPC915HDH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.