
8-bit 80C51 microcontroller featuring 2KB FLASH memory and 256B RAM. Operates at up to 18MHz with an internal oscillator. Offers I2C, SPI, and UART/USART interfaces, along with 14 programmable I/Os and two timers/counters. Packaged in a 16-lead TSSOP for surface mounting, this lead-free component supports an operating voltage range of 2.4V to 3.6V and includes peripherals like Brown-out Detect, POR, PWM, and a Watchdog Timer.
NXP P89LPC916FDH118 technical specifications.
| Package/Case | TSSOP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 18MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 18MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| Series | LPC900 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P89LPC916FDH118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
