
8-bit microcontroller featuring an accelerated two-clock 80C51 core. This surface-mount device offers 2KB of FLASH memory and operates at up to 18MHz. Integrated peripherals include an 8-bit A/D converter with 4 channels, 2 PWM channels, 2 timers/counters, 1 I2C channel, and 1 UART channel. The 16-pin TSSOP package supports a supply voltage range of 2.4V to 3.6V and operates from -40°C to 85°C.
NXP P89LPC917FDH,129 technical specifications.
| Package/Case | TSSOP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 18MHz |
| Height | 0.95mm |
| Interface | I2C, UART, USART, SPI |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Frequency | 18MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of ADC Channels | 4 |
| Number of I/Os | 14 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 14 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | LPC900 |
| Watchdog Timer | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP P89LPC917FDH,129 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
