NXP P89LPC917FDH-S technical specifications.
| Access Time | 18us |
| Package/Case | TSSOP |
| Core Architecture | 8051 |
| Frequency | 18MHz |
| Lead Free | Lead Free |
| Package Quantity | 960 |
| Packaging | Rail/Tube |
| RAM Size | 256B |
| RoHS | Compliant |
Download the complete datasheet for NXP P89LPC917FDH-S to view detailed technical specifications.
No datasheet is available for this part.