The P89LPC921FDH is an 8-bit microcontroller based on the 8051 core architecture, operating at a frequency of 18MHz. It features 256 bytes of RAM and is packaged in a TSSOP-20 lead-free package. The device is compliant with RoHS regulations and is available in quantities of 1875 per package, which can be supplied in rail or tube packaging.
NXP P89LPC921FDH technical specifications.
| Access Time | 12us |
| Package/Case | TSSOP |
| Core Architecture | 8051 |
| Frequency | 18MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Package Quantity | 1875 |
| Packaging | Rail/Tube |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P89LPC921FDH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.