
8-bit microcontroller featuring an 80C51 core architecture and 8KB of FLASH memory. Operates at up to 18MHz with 256 bytes of RAM. Includes I2C, UART, USART, and SPI interfaces, along with 18 I/O pins (15 programmable). Features include brown-out detect, POR, PWM, and a watchdog timer. Available in a TSSOP package, this lead-free and RoHS compliant component operates from 2.4V to 3.6V.
NXP P89LPC9221FDH,512 technical specifications.
| Package/Case | TSSOP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Interface | I2C, UART, USART, SPI |
| Lead Free | Lead Free |
| Max Frequency | 18MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.4V |
| Number of I/Os | 18 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | LPC900 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P89LPC9221FDH,512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
