NXP P89LPC922A1FN technical specifications.
| Number of Terminals | 20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Pin Count | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP P89LPC922A1FN to view detailed technical specifications.
No datasheet is available for this part.