NXP P89LPC922FN technical specifications.
| Access Time | 12us |
| Package/Case | DIP |
| Core Architecture | 80C51 |
| Frequency | 18MHz |
| Interface | I2C, UART |
| Lead Free | Lead Free |
| Max Frequency | 18MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Mount | Through Hole |
| Number of I/Os | 18 |
| Number of Timers/Counters | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P89LPC922FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
