
8-bit microcontroller featuring an accelerated two-clock 80C51 core. Offers 8KB FLASH memory and 256B RAM. Operates at up to 18MHz with an internal oscillator. Includes I2C, UART, and USART interfaces, along with 18 programmable I/Os and two timers/counters. Supports a supply voltage range of 2.4V to 3.6V and operates from -40°C to 85°C. Packaged in a 20-pin TSSOP for surface mounting.
NXP P89LPC925FDH,529 technical specifications.
| Package/Case | TSSOP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 18MHz |
| Interface | I2C, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 18MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of I/Os | 18 |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC900 |
| RoHS | Compliant |
Download the complete datasheet for NXP P89LPC925FDH,529 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
