
8-bit microcontroller featuring an 80C51 core architecture, operating at up to 18MHz. This surface mount device offers 4KB of FLASH memory and 256 bytes of RAM. Integrated peripherals include I2C, SPI, and UART interfaces, along with two PWM channels and two timers/counters. The component supports a supply voltage range of 2.4V to 3.6V and operates within an industrial temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP P89LPC930FDH,129 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P89LPC930FDH,129 technical specifications.
| Package/Case | TSSOP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 18MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 18MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of I/Os | 26 |
| Number of Programmable I/O | 26 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 51 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC900 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P89LPC930FDH,129 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
