8-bit microcontroller featuring 18 MHz clock speed and 8KB FLASH ROM with 768 bytes RAM. This industrial-grade MCU offers 26 I/O lines and a supply voltage range of 2.4V to 3.6V. Packaged in a 28-terminal TSSOP (PDSO-28) with a width of 4.4mm, it operates across an industrial temperature range of -40°C to 85°C. Includes PWM channels.
NXP P89LPC9321FDH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 23 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 18 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 26 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 18 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 768 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP P89LPC9321FDH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.