
8-bit CISC microcontroller featuring an 80C51 core architecture and 8KB of FLASH memory. Operates at up to 18MHz with 256B RAM. Offers I2C, SPI, and UART/USART interfaces, with 26 I/Os (23 programmable). Includes 3 timers/counters and peripherals like Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in a 28-pin TSSOP for surface mounting, with an operating temperature range of -40°C to 85°C and supply voltage from 2.4V to 3.6V.
NXP P89LPC9321FDH,512 technical specifications.
| Package/Case | TSSOP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 18MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 18MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of I/Os | 26 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 51 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC900 |
| RoHS | Compliant |
Download the complete datasheet for NXP P89LPC9321FDH,512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
