
8-bit microcontroller featuring an 80C51 core architecture, operating at up to 18MHz. This MCU offers 8KB of FLASH memory and 768B of RAM, with 26 programmable I/Os. Integrated peripherals include I2C, SPI, UART, USART interfaces, along with Brown-out Detect/Reset, POR, PWM, and WDT. Designed for surface mounting in a VQFN package, it operates from 2.4V to 3.6V and is RoHS compliant.
NXP P89LPC932A1FHN,151 technical specifications.
| Package/Case | VQFN |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 18MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 18MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of I/Os | 26 |
| Number of Programmable I/O | 26 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 490 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Series | LPC900 |
| RoHS | Compliant |
Download the complete datasheet for NXP P89LPC932A1FHN,151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
