8-bit microcontroller featuring 8KB FLASH ROM and 768 bytes RAM. Operates at a maximum clock frequency of 12 MHz with a supply voltage range of 2.4V to 3.6V. Offers 26 I/O lines and includes PWM channels. Packaged in a 28-terminal PQCC (S-PQCC-J28) with a commercial temperature grade, operating from 0°C to 70°C.
NXP P89LPC932BA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 18 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 26 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 12 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 768 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP P89LPC932BA to view detailed technical specifications.
No datasheet is available for this part.