8-bit Flash microcontroller operating at up to 18MHz. Features 768 bytes RAM and 4096 words ROM. Includes 26 I/O lines, PWM channels, ADC, and DAC. Supplied in a 28-terminal TSSOP-28 package with a temperature grade of AUTOMOTIVE, operating from 3V to 3.6V supply voltage.
NXP P89LPC933HDH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 23 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 18 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 26 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 18 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP P89LPC933HDH to view detailed technical specifications.
No datasheet is available for this part.