The P89LPC933HDH512 is a microcontroller from NXP with an 8051 core architecture and an 8-bit data bus width. It operates at a maximum frequency of 18MHz and has a memory size of 4KB, consisting of FLASH memory. The device features 26 programmable I/Os and 2 timers/counters. It also includes peripherals such as a brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The microcontroller is packaged in a TSSOP package and has a maximum power dissipation of 1.5W. It is rated to operate over a temperature range of -40°C to 125°C.
NXP P89LPC933HDH512 technical specifications.
| Package/Case | TSSOP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 18MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Number of I/Os | 26 |
| Number of Programmable I/O | 26 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 51 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| Series | LPC900 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P89LPC933HDH512 to view detailed technical specifications.
No datasheet is available for this part.