NXP P89LPC935FHN technical specifications.
| Frequency | 18MHz |
| Lead Free | Lead Free |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Min Supply Voltage | 2.4V |
| Number of I/Os | 26 |
| RAM Size | 768B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P89LPC935FHN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.