8-bit microcontroller featuring an 80C51 core architecture, operating at up to 18MHz. This FLASH memory microcontroller offers 16KB of program memory and 768B of RAM, with I2C, SPI, and UART interfaces. It includes 26 programmable I/Os, 8 ADC channels, and 2 timers/counters, all housed in a PLCC package for surface mounting. The device operates from a 2.4V to 3.6V supply and is RoHS compliant.
Sign in to ask questions about the NXP P89LPC936FA,529 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P89LPC936FA,529 technical specifications.
| Package/Case | PLCC |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 18MHz |
| Height | 4.06mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 11.58mm |
| Max Frequency | 18MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 26 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 26 |
| Number of PWM Channels | 1 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Series | LPC900 |
| Width | 11.58mm |
| RoHS | Compliant |
Download the complete datasheet for NXP P89LPC936FA,529 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
