
8-bit microcontroller featuring an accelerated two-clock 80C51 core. Offers 16KB of byte-erasable FLASH memory and 768B of RAM. Operates at up to 18MHz with an internal oscillator and supports I2C, SPI, UART, USART, and Serial interfaces. Includes 26 I/Os, 2 timers/counters, and peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in a 28-pin TSSOP for surface mounting, operating from 2.4V to 3.6V and rated for -40°C to 85°C.
NXP P89LPC936FDH,518 technical specifications.
| Package/Case | TSSOP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 18MHz |
| Interface | I2C, SPI, UART, USART, Serial |
| Lead Free | Lead Free |
| Max Frequency | 18MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of I/Os | 26 |
| Number of Programmable I/O | 3 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 768B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC900 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P89LPC936FDH,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
