NXP P89LPC936FDH-S technical specifications.
| Access Time | 18us |
| Package/Case | SOT-361-1 |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 12MHz |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Max Frequency | 18MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Number of Programmable I/O | 26 |
| Package Quantity | 510 |
| Packaging | Tray |
| RAM Size | 256B |
| RoHS | Compliant |
Download the complete datasheet for NXP P89LPC936FDH-S to view detailed technical specifications.
No datasheet is available for this part.