
NXP P89LPC9401FBD technical specifications.
| Package/Case | LQFP |
| Density | 8KB |
| Frequency | 18MHz |
| Interface | I2C, SPI, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.4V |
| Number of Bits | 8 |
| Number of I/Os | 23 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 4 |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P89LPC9401FBD to view detailed technical specifications.
No datasheet is available for this part.
