The P89LPC954FBD44-S is an 8-bit microcontroller based on the 80C51 core architecture. It features a 16KB FLASH memory and 512B RAM, with a maximum operating frequency of 18MHz. The device operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.4V and 3.6V. It supports I2C, SPI, and UART interfaces, and has 40 programmable I/Os and 2 timers/counters. The microcontroller is available in a bulk packaging with 160 units per package, and is compliant with RoHS regulations.
NXP P89LPC954FBD44-S technical specifications.
| Package/Case | LQFP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART |
| Max Frequency | 18MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.4V |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 2 |
| Package Quantity | 160 |
| Packaging | Bulk |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P89LPC954FBD44-S to view detailed technical specifications.
No datasheet is available for this part.