8-bit microcontroller featuring 16KB FLASH ROM and 512 bytes RAM. Operates at a maximum clock frequency of 18 MHz with a supply voltage range of 3V to 3.6V. Offers 42 I/O lines, PWM channels, ADC, and DAC capabilities. Packaged in a 48-pin LQFP (PQFP48) with dimensions of 7x7mm, suitable for industrial temperature ranges from -40°C to 85°C.
NXP P89LPC954FBD48 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 23 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 18 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 42 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 18 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP P89LPC954FBD48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.