NXP P89LV51RD2BBC technical specifications.
| Access Time | 33us |
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Frequency | 40MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Package Quantity | 800 |
| Packaging | Tray |
| RAM Size | 1024B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P89LV51RD2BBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.