NXP P89V51RB2FA technical specifications.
| Package/Case | LCC |
| Frequency | 40MHz |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 32 |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP P89V51RB2FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
