
The P89V51RC2FA is an 80C51 microcontroller with 32KB of FLASH memory and 1KB of RAM. It operates at a maximum frequency of 40MHz and has a supply voltage range of 4.5V to 5.5V. The device is available in a PLCC package and is suitable for surface mount applications. It is also RoHS compliant and lead free.
NXP P89V51RC2FA technical specifications.
| Access Time | 40us |
| Package/Case | PLCC |
| Core Architecture | 80C51 |
| Frequency | 40MHz |
| Interface | SPI, UART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P89V51RC2FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
