NXP P89V51RD2BN technical specifications.
| Access Time | 40us |
| Package/Case | DIP |
| Core Architecture | 8051 |
| Frequency | 33MHz |
| Interface | SPI, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 32 |
| Number of PWM Channels | 5 |
| Number of Timers/Counters | 4 |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for NXP P89V51RD2BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
