
8-bit CISC microcontroller featuring an 80C51 core architecture and 64KB FLASH memory. Operates at up to 40MHz with a 4.5V to 5.5V supply voltage range. Offers 32 programmable I/Os, 5 PWM channels, 1 SPI channel, and 1 UART channel. Includes integrated peripherals such as Brown-out Detect/Reset, POR, and WDT. Packaged in a 44-pin PLCC for surface mounting, with a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP P89V51RD2FA,512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Height | 4.57mm |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 16.66mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | 89V |
| Watchdog Timer | Yes |
| Width | 16.66mm |
| RoHS | Compliant |
Download the complete datasheet for NXP P89V51RD2FA,512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
