
8-bit microcontroller featuring an 80C51 core architecture, operating at up to 33MHz. This MCU offers 8KB of FLASH memory and 256 bytes of RAM, with 32 programmable I/O pins. Integrated peripherals include UART and USART interfaces, along with 3 timers/counters and POR. Packaged in a 44-pin LQFP for surface mounting, this lead-free and RoHS-compliant component operates within a 2.7V to 5.5V supply voltage range and a -40°C to 85°C temperature range.
NXP P89V52X2FBD,157 technical specifications.
| Package/Case | LQFP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 800 |
| Packaging | Tray |
| Peripherals | POR |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | 89V |
| RoHS | Compliant |
Download the complete datasheet for NXP P89V52X2FBD,157 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
