8-bit microcontroller featuring an 80C51 core architecture, operating at up to 40MHz. This FLASH memory MCU offers 8KB of program memory and 256B of RAM, with 32 programmable I/O pins. Integrated peripherals include UART and USART interfaces, along with 3 timers/counters. Designed for through-hole mounting in a PDIP package, it operates from a 2.7V to 5.5V supply and is RoHS compliant.
NXP P89V52X2FN,112 technical specifications.
| Package/Case | PDIP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 216 |
| Packaging | Rail/Tube |
| Peripherals | POR |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | 89V |
| RoHS | Compliant |
Download the complete datasheet for NXP P89V52X2FN,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
