
8-bit 80C51 microcontroller featuring 16KB FLASH memory and 512B RAM. Operates at up to 40MHz with an internal oscillator. Offers I2C, SPI, and UART/USART interfaces, 36 programmable I/Os, and 3 timers/counters. Includes POR, PWM, and WDT peripherals. Packaged in a 44-PLCC surface-mount LCC, this lead-free and RoHS compliant component operates from 4.5V to 5.5V, with an extended temperature range of -40°C to 85°C.
NXP P89V660FA,512 technical specifications.
| Package/Case | LCC |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1300 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | 89V |
| RoHS | Compliant |
Download the complete datasheet for NXP P89V660FA,512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
