NXP P89V660FBC technical specifications.
| Access Time | 40us |
| Package/Case | TQFP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, UART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 4 |
| Package Quantity | 800 |
| Packaging | Tray |
| RAM Size | 512B |
| Resistance | 512R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P89V660FBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.