
8-bit CISC Microcontroller (MCU) featuring an 80C51 core architecture and 40MHz maximum frequency. This surface mount device offers 32KB of FLASH memory, 1KB of RAM, and 36 programmable I/Os. Integrated peripherals include POR, PWM, and WDT, with support for I2C, SPI, and UART/USART interfaces. Operates from a 4.5V to 5.5V supply voltage and is RoHS compliant.
NXP P89V662FA,512 technical specifications.
| Package/Case | LCC |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | 89V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P89V662FA,512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
