8-bit CISC microcontroller featuring an 80C51 core architecture and 32KB of FLASH memory. Operates at up to 40MHz with 1KB RAM, offering 36 programmable I/Os and three timers/counters. Supports I2C, SPI, and UART/USART interfaces, with integrated POR, PWM, and WDT peripherals. Designed for surface mounting in a 44-pin TQFP package, operating from a 4.5V to 5.5V supply. This lead-free, RoHS-compliant component is supplied in trays of 800 units.
NXP P89V662FBC,557 technical specifications.
| Package/Case | TQFP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 800 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | 89V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P89V662FBC,557 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
