NXP PB52233SLK technical specifications.
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | Serial, USB, Ethernet |
| Operating Supply Voltage | 9V |
| Package Quantity | 1 |
| Series | ColdFire® |
| RoHS | Compliant |
Download the complete datasheet for NXP PB52233SLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.